Rectificadores
BAS40-05Q-7-F
Diode Schottky Si 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Diodes IncorporatedEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
40
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
0.6
Maximum Forward Voltage (V)
1@0.04A
Peak Reverse Current (uA)
0.2@30V
Maximum Junction Ambient Thermal Resistance
357°C/W
Maximum Diode Capacitance (pF)
5
Maximum Power Dissipation (mW)
350
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

