Arrow Electronic Components Online
B8J400|OHMITE|simage
B8J400|OHMITE|limage
Resistores sujetos a orificio pasante simple

B8J400

Res Wirewound 400 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL

Ohmite
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    400
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    8
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±260
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Vitreous Enamel
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    7.94
  • Product Length (mm)
    25.4
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño