Tubos de descarga de gas - GDTs
B88069X1420C102
Gas Discharge Tubes 230VDC 20kADC 20AAC 1.5pF Solder Pad SMD
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
450
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
550
Typical DC Sparkover Voltage @ 100V/s (V)
230
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
20
Typical AC Discharge Current @ 1s @ <= 10Times (A)
20
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
20
Product Depth (mm)
8
Product Height (mm)
8
Failsafe Protection
No
Mounting
Surface Mount

