Arrow Electronic Components Online
B82782N1223H100|EPCOS|simage
B82782N1223H100|EPCOS|limage
Montajes superficiales de inductores

B82782N1223H100

Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 0.74A 0.6Ohm DCR 1210 T/R Automotive AEC-Q200

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    22u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.74(Typ)
  • Maximum Saturation Current (A)
    0.74(Typ)
  • Maximum DC Resistance (Ohm)
    0.6
  • Minimum Self Resonant Frequency (Hz)
    33M(Typ)
  • Number of Terminals
    4
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Maximum Product Length (mm)
    4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.9
  • Maximum Product Height (mm)
    2.5

Documentación y Recursos

Hojas de datos
Recursos de diseño