Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.4%/K
Thermal Time Constant (s)
20
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
3950
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±3%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
4700
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Maximum Power Rating (W)
450m
Application
Temperature Measurement|Temperature Compensation
Terminal Pitch (mm)
5
Seated Plane Height (mm)
6.5(Max)
Packaging
Bulk
Product Diameter (mm)
5.5(Max)
Product Depth (mm)
5(Max)
Construction
Radial
Mounting
Through Hole

