Arrow Electronic Components Online
B43644E9827M000|EPCOS|simage
B43644E9827M000|EPCOS|limage
Capacitor Aluminum Electrolytic

B43644E9827M000

Cap Aluminum Lytic 820uF 400V 20% (35 X 50mm) Snap-In 10mm 0.13 Ohm 2.86A 5000h 105°C Cardboard

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    820uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • ESR (Ohm)
    0.13
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.19@20°C@10kHz
  • IR (mA)
    2.86
  • IL (uA)
    2182.88@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Cardboard
  • Product Diameter (mm)
    35
  • Product Height (mm)
    50
  • Product Weight (g)
    70
  • Lead Diameter (mm)
    0.8

Documentación y Recursos

Hojas de datos
Recursos de diseño