Arrow Electronic Components Online
B41896C5228M2|EPCOS|simage
B41896C5228M2|EPCOS|limage
Capacitor Aluminum Electrolytic

B41896C5228M2

Cap Aluminum Lytic 2200uF 25V 20% (16 X 31.5mm) Radial 7.5mm 0.023 Ohm 3.16A 7000h 125°C Bulk Automotive AEC-Q200

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.023
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.022@20°C@100kHz
  • IR (mA)
    3.16
  • IL (uA)
    550@5Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Lead Cut Only
  • Size (mm)
    16 X 31.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    31.5
  • Product Weight (g)
    7.8
  • Lead Diameter (mm)
    0.8

Documentación y Recursos

Hojas de datos
Recursos de diseño