Condensadores de Película
B32922P3224K000
Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 10%( 18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 125°C Bulk Automotive AEC-Q200
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
0.22uF
Tolerance
10%
Voltage
305VAC|630VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 7 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
18(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
12.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
12.5(Max)