Condensadores de Película
B32778G8456J000
Cap Film 45uF 800V PP 5%( 57.5 X 30 X 45mm) Radial 52.5mm 0.0066 Ohm 105°C Bulk
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
DC Link Capacitor
Capacitance Value
45uF
Tolerance
5%
Voltage
800VDC
ESR (Ohm)
0.0066
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
52.5
Size (mm)
57.5 X 30 X 45
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
57.5(Max)
Product Depth (mm)
30(Max)
Product Height (mm)
45(Max)
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
45(Max)

