Condensadores de Película
B32529C8332J000
Cap Film 0.0033uF 630V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.25.00.30
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.0033uF
Tolerance
5%
Voltage
630VDC|400VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.3 X 3.5 X 8
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.3(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
8(Max)
Product Weight (g)
0.32
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
8(Max)

