Condensadores de Película
B32529C3104K003
Cap Film 0.1uF 250V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Bulk
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete-Unconfirmed
Automotive
Yes
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.3 X 4.5 X 9.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.3(Max)
Product Depth (mm)
4.5(Max)
Product Height (mm)
9.5(Max)
Product Weight (g)
0.46
Lead Diameter (mm)
0.5
Lead Length (mm)
3
Seated Plane Height (mm)
9.5(Max)

