Arrow Electronic Components Online
AXT340124|PANASONI|simage
AXT340124|PANASONI|limage
Cabezales del conector y receptáculos PCB

AXT340124

Conn Fine Pitch Connector SKT 40 POS 0.4mm Solder ST Top Entry SMD T/R

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fine Pitch Connector
  • Gender
    SKT
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.4
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    60VDC|60VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    1.45
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño