Arrow Electronic Components Online
AXK5F50347YG|PANASONI|simage
AXK5F50347YG|PANASONI|limage
Cabezales del conector y receptáculos PCB

AXK5F50347YG

Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD T/R

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    60VDC|60VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.5
  • Product Depth (mm)
    5.8
  • Product Height (mm)
    1.35
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño