Connector Headers and PCB Receptacles
AXG230144
Conn Board to Board HDR 30 POS 0.35mm Solder ST Top Entry SMD Reel
Panasonic IndustryEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.35
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
60VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
90
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Reel
Product Length (mm)
7.05
Product Depth (mm)
1.5
Product Height (mm)
0.46
Mounting
Surface Mount

