Arrow Electronic Components Online
AVH25MSSFE1A242604|TE|simage
AVH25MSSFE1A242604|TE|limage
Interruptores Pulsadores

AVH25MSSFE1A242604

Switch Push Button ON Mom SPDT Flush Round Button 26A 250VAC Momentary Panel Mount Quick Connect Loose

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    ON Mom
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    26@250VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Silver
  • Actuator Length (mm)
    0
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Terminal Length (mm)
    10.9
  • Illumination Color
    Green/Red
  • Seal Location
    Terminals
  • Seal Description
    Silicone
  • IP Rating
    IP67
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Thread Size
    M25
  • Bushing Length (mm)
    17.3

Documentación y Recursos

Hojas de datos
Recursos de diseño