Touch Screen Controllers
ATMXT540S-CCUR
mXT540S touch screen controller Automotive AEC-Q100
Microchip TechnologyEspecificaciones técnicas del producto
ECCN (US)
EAR99
HTS
8542.31.00.30
Automotive
Yes
PPAP
Unknown
Interface Type
I2C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
6
Package Length
6
PCB changed
72
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
72

