Condensadores de tantalio sólido
ATCC-211A-035-105M-T
Cap Tant Solid 1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 10 Ohm 125°C T/R
AbraconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
10
Equivalent Series Resistance Type
Standard
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
A
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.2 X 1.6 X 1.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6

