Arrow Electronic Components Online
ATB2012E75011MT000|TDK|simage
ATB2012E75011MT000|TDK|limage
Transformadores RF

ATB2012E-75011M-T000

RF Transformer 1:1 0.5Ohm Prim. DCR 0.5Ohm Sec. DCR 4 Terminal Solder SMD

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Turns Ratio
    1:1
  • Maximum DCR Primary Side (Ohm)
    0.5
  • Maximum DCR Secondary Side (Ohm)
    0.5
  • Maximum Insertion Loss (dB)
    2
  • Lead Style
    Solder
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.01
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.2
  • Product Height (mm)
    1

Documentación y Recursos

Hojas de datos
Recursos de diseño