Dev Kit
ATA5577M1330C-DDB
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer WFRAME
Microchip TechnologyEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
5A991.g
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Technology
Passive
RF Type
LF
Style
IC
Memory Size
363bit
Maximum Programming Time (ms)
6
Number of Overwrites (Times)
100000(Min)
Data Retention (Year)
50
Frequency Range (kHz)
100 to 150
Protocols Supported
ISO/IEC 11784|ISO/IEC 11785
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
WFRAME
Supplier Package
Wafer