Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Contact Type
Stamped
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
22
Product Depth (mm)
4.5
Product Height (mm)
3.4
Contact Size
16
Wire Size (AWG)
16-18
Mounting
Cable Mount

