Arrow Electronic Components Online
AT32UC3B0128Z2UR|MICROCHP|simage
AT32UC3B0128Z2UR|MICROCHP|limage
Microcontroladores: MCU

AT32UC3B0128-Z2UR

MCU 32-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP T/R

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991.a.2
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AT32
  • Instruction Set Architecture
    RISC
  • Device Core
    AVR
  • Core Architecture
    AVR
  • Maximum CPU Frequency (MHz)
    60
  • Maximum Clock Rate (MHz)
    60
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    32KB
  • Maximum Expanded Memory Size
    64MB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/USART/USB
  • Number of I/Os
    44
  • No. of Timers
    3
  • PWM
    7
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • USART
    3
  • UART
    0
  • USB
    2
  • SPI
    4
  • I2C
    1
  • I2S
    1
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    1.65|3
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño