Especificaciones técnicas del producto
EU RoHS
Not Compliant
ECCN (US)
3A001.a.2.c
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
1M
Organization
128Kx8
Programmability
Yes
Data Retention (Year)
10
Max. Access Time (ns)
120
Output Enable Access Time (ns)
50
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
4.5 to 5.5
Operating Current (mA)
80
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Hardware Data Protection
Yes
Packaging
Box
Lead Shape
Through Hole

