Connector Discrete Wire Housing
AT06-08SC-SR2GN
Conn Housing PL 8 POS Crimp ST Cable Mount Green
AmphenolEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
37
Product Depth (mm)
22.2
Product Height (mm)
44
Mounting
Cable Mount

