Solid State Relays - SSRs
ASR-SN240A125RY-L
Relay SSR 35mA 280V AC-IN 125A 280V AC-OUT 4-Pin
Altran Magnetics, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
EA
Automotive
No
PPAP
No
Input Type
AC
Minimum Input Voltage (V)
90
Maximum Input Voltage (V)
280
Maximum Input Current (mA)
35
Maximum Output Voltage (V)
280
Maximum Output Current (A)
125(Typ)
Output Device
SCR
Output Type
AC
I/O Isolation Voltage (V)
4000(RMS)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
29.4(Max)
Package Width
45.4(Max)
Package Length
58.5(Max)
PCB changed
4
Pin Count
4