Solid State Relays - SSRs
ASR-SJ200D20W-L
Relay SSR 32mA 32V DC-IN 40A 120V DC-OUT 4-Pin Bulk
Altran Magnetics, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Input Type
DC
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
32
Maximum Output Voltage (V)
120
Maximum Output Current (A)
40
Output Device
IGBT|MOSFET
Output Type
DC
I/O Isolation Voltage (V)
2500(RMS)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bulk
Mounting
Screw
Package Width
45.7(Max)
Package Length
58.5(Max)
PCB changed
4
Pin Count
4

