Montajes superficiales de inductores
ASPI-0630LR-R47M-T15
Inductor Power Molded Wirewound 0.47uH 20% 100KHz Alloy Sponge Powder 18A 0.0041Ohm DCR T/R
AbraconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.10.00.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded
Core Material
Alloy Sponge Powder
Inductance (H)
0.47u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
18(Typ)
Maximum Saturation Current (A)
20(Typ)
Maximum DC Resistance (Ohm)
0.0041
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
6.85
Maximum Product Height (mm)
3

