Condensadores de polímero de aluminio
APXE100ARA560ME61G
Cap Aluminum Polymer 56uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
CHEMI-CONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A999c.
Estatus de pieza
Active
Código HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
56uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.028
Equivalent Series Resistance Type
Super Low
IR (mA)
2.31
IL (uA)
112@2Min
Lifetime (h)
15000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
5.8

