Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
APT44F80B2|MICROCHP|limage
APT44F80B2|MICROCHP|originalImage
MOSFETs

APT44F80B2

Trans MOSFET N-CH Si 800V 47A 3-Pin(3+Tab) TO-247 Tube

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    800
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    47
  • Maximum Drain-Source Resistance (mOhm)
    210@10V
  • Typical Gate Charge @ Vgs (nC)
    305@10V
  • Typical Gate Charge @ 10V (nC)
    305
  • Typical Input Capacitance @ Vds (pF)
    9330@25V
  • Maximum Power Dissipation (mW)
    1135000
  • Typical Fall Time (ns)
    70
  • Typical Rise Time (ns)
    75
  • Typical Turn-Off Delay Time (ns)
    230
  • Typical Turn-On Delay Time (ns)
    55
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.31(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño