Bobinas de choque en modo común
APPM00050524301XYE
Common Mode Chokes Dual 300Ohm 100MHz 3A 0.045Ohm DCR SMD T/R Automotive AEC-Q200
Pulse ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
300
Test Frequency (Hz)
100M
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.045
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Maximum Product Depth (mm)
5
Maximum Product Height (mm)
2.4

