Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
280mcd
Dominant Wavelength (nm)
525
Peak Wavelength (nm)
515
Viewing Angle (°)
140
Maximum Forward Current (mA)
10
Maximum Forward Voltage (V)
3.3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
34
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.2
Package Width
0.35
Package Length
0.65
PCB changed
2
Supplier Package
Chip LED
Pin Count
2

