Arrow Electronic Components Online
APD3224SECKF01|KINGBRIT|simage
APD3224SECKF01|KINGBRIT|limage
LEDs

APD3224SECK-F01

LED Uni-Color Orange 610nm 2-Pin Chip LED T/R

Kingbright
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Orange
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    2700mcd
  • Dominant Wavelength (nm)
    605
  • Peak Wavelength (nm)
    610
  • Viewing Angle (°)
    20
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Orange
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    2.4
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño