Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
11 to 36
Maximum Output Current (mA)
700
Output Power (W)
25.2
Input Voltage Range
90VAC to 264VAC|127VDC to 370VDC
Efficiency (%)
83(Typ)
Termination Style
Lead Wire
IP Rating
IP42
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
130
Mounting
Screw
Package Height
29.5
Package Width
57
Package Length
98.6
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire