Arrow Electronic Components Online
APA1FGRA04|TE|simage
APA1FGRA04|TE|limage
Interruptores Pulsadores

APA1FGRA04

Switch Push Button (ON) ON SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    (ON) ON
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Actuator Color
    Black
  • Actuator Length (mm)
    3.05
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Body Orientation
    Right Angle
  • Packaging
    Bulk
  • Product Length (mm)
    10.24
  • Product Depth (mm)
    13
  • Product Height (mm)
    5.77

Documentación y Recursos

Hojas de datos
Recursos de diseño