Arrow Electronic Components Online
AP7343D12FS47|DIODEZTX|simage
AP7343D12FS47|DIODEZTX|limage
Reguladores Lineales

AP7343D-12FS4-7

LDO Regulator Pos 1.2V 0.3A 4-Pin X2-DFN EP T/R

Diodes Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    5.25
  • Maximum Dropout Voltage @ Current (V)
    0.7@300mA
  • Line Regulation
    0.1%/V
  • Load Regulation
    30mV
  • Maximum Quiescent Current (mA)
    0.06
  • Maximum Power Dissipation (mW)
    400
  • Junction to Ambient
    237°C/W(Typ)
  • Junction to Case
    96°C/W(Typ)
  • Special Features
    Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    X2-DFN EP
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño