Interruptores de potencia USB
AP2822CKATR-G1
Hi Side Single 5.5V 1.5A 5-Pin SOT-23 T/R
Diodes IncorporatedEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
High Side Switch
Number of Switches
1
Current Limit (A)
1.5
Enable Logic
Active High
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
85
Typical UVLO Threshold (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
500
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.7(Max)
Package Length
3.02(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

