Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
TVS
Number of Elements per Chip
1
Maximum Working Voltage (V)
8
Minimum Breakdown Voltage (V)
9
Maximum Clamping Voltage (V)
24
Peak Pulse Power Dissipation (W)
1500
Mounting
Surface Mount
Package Height
0.48
Package Width
1
Package Length
1.6
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2