Filtros de suministro
AMI-M12E-1-3-A
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Chassis Mount
Altran Magnetics, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
RFI
Maximum Current Rating (A)
3
Maximum Leakage Current (mA)
0.005
Maximum Voltage Rating
250VAC
Inductance (mH)
32.18
Capacitance Value (uF)
1.08
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
97.8
Product Depth (mm)
52.6
Product Height (mm)
45.2