Filtros de suministro
AMI-M11P-6-20-C
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Chassis Mount
Altran Magnetics, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
RFI
Maximum Current Rating (A)
20
Maximum Leakage Current (mA)
1.25
Maximum Voltage Rating
250VAC
Inductance (mH)
6.06
Capacitance Value (uF)
0.54
Number of Phases
1
Mounting
Chassis Mount
Termination
Threaded Stud
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
127.3
Product Depth (mm)
113.3
Product Height (mm)
32.5

