Fuentes de alimentación AC a DC
AMEOFL5-12S480HANZ
AC/DC Power Supply Single-OUT 12V 0.42A 5W 6-Pin Box
AimtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.42
Output Power (W)
5
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
528
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
745
Minimum Isolation Voltage
4000VAC
Line Regulation
1.5%(Typ)
Load Regulation
3%(Typ)
Maximum Input Current (A)
0.2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±5
Efficiency (%)
78
Power Indicator
No
Ripple and Noise
100mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Mounting
Through Hole
Package Height
13(Max)
Package Width
17.2
Package Length
33.5
PCB changed
6
Pin Count
6

