Arrow Electronic Components Online
AMEM55SY|AIMTEC|simage
AMEM55SY|AIMTEC|limage
Fuentes de alimentación AC a DC

AMEM5-5SY

AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin

Aimtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    5
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.11
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    73.6
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    18.5
  • Mounting
    Through Hole
  • Package Height
    15.2
  • Package Width
    26
  • Package Length
    26
  • PCB changed
    5
  • Pin Count
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño