Convertidores DC a DC y Módulos Reguladores de Conmutación
AM2SS-0515SEZ
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module
AimtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
15
Output Current (A)
0.133
Output Power (W)
2
Input/Output Type
DC/DC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
11.5
PCB changed
4
Supplier Package
SIP Module
Pin Count
4

