Convertidores DC a DC y Módulos Reguladores de Conmutación
AM1LS-0512SH30VZ
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 10-Pin SMD Module Tube
AimtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8504.40.95.80
Automotive
Yes
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
12
Output Current (A)
0.084
Output Power (W)
1
Minimum Isolation Voltage
3000VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
270(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
7
Package Width
8.5
Package Length
15.24
PCB changed
10
Supplier Package
SMD Module
Pin Count
10

