Convertidores DC a DC y Módulos Reguladores de Conmutación
AM1DM-0515SH60EZ
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module
AimtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
15
Output Current (A)
0.067
Output Power (W)
1
Minimum Isolation Voltage
6000VDC(Typ)
Input/Output Type
DC/DC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.5
PCB changed
4
Supplier Package
SIP Module
Pin Count
4

