Capacitor Aluminum Electrolytic
ALT22A473DD016
Cap Aluminum Lytic 47000uF 16V 20% (40 X 55mm) Stud Mount Solder Tag 26000h 85°C Bag
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47000uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
IL (uA)
4512@5Min
Lifetime (h)
26000
Polarity
Polar
Special Features
Low ESR|Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Stud Mount
Termination Style
Solder Tag
Number of Terminals
2
Size (mm)
40 X 55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
40
Product Height (mm)
55
Product Weight (g)
95