Arrow Electronic Components Online
ALEV50CSN|ALTRANMA|simage
ALEV50CSN|ALTRANMA|limage
Contactors

ALEV50-CSN

Contactor 24VDC SPST-NO-DM Side Mount

Altran Magnetics, Inc
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.49.00.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Product Height (mm)
    52.5
  • Product Weight (g)
    190
  • Product Depth (mm)
    35.2
  • Product Length (mm)
    53.85
  • Contact Form
    1 Form X
  • Seal
    Sealed
  • Minimum Dropout Voltage
    2.4VDC
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    250
  • Contact Arrangement
    SPST-NO-DM
  • Maximum DC Switching Voltage (V)
    900
  • Mounting
    Side Mount
  • Number of Terminals
    4
  • Coil Resistance (Ohm)
    96
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentación y Recursos

Hojas de datos
Recursos de diseño