Arrow Electronic Components Online
AIT62428SC|AMPHENOL|simage
AIT62428SC|AMPHENOL|limage
Conectores circular

AIT62428SC

Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port

Amphenol

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    24
  • Number of Terminals
    24
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-28
  • Wire Size (AWG)
    0-26
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Diameter (mm)
    38.6
  • Product Length (mm)
    73.3

Documentación y Recursos

Hojas de datos
Recursos de diseño