Arrow Electronic Components Online
AIB6T2422P0|AMPHENOL|simage
AIB6T2422P0|AMPHENOL|limage
Conectores circular

AIB6T24-22P0

Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port

Amphenol

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    24-22
  • Wire Size (AWG)
    0-26
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    1250VDC|900VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Diameter (mm)
    46.6
  • Product Length (mm)
    33.8

Documentación y Recursos

Hojas de datos
Recursos de diseño