Arrow Electronic Components Online
AIB3014S6PC027|AMPHENOL|simage
AIB3014S6PC027|AMPHENOL|limage
Connector Circular

AIB3014S6PC027

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Amphenol

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14S-6
  • Wire Size (AWG)
    0-26
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Alloy
  • Housing Color
    Black
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Length (mm)
    27.6
  • Product Depth (mm)
    30
  • Product Height (mm)
    30

Documentación y Recursos

Hojas de datos
Recursos de diseño