Arrow Electronic Components Online
AHDP042416PNBRA|AMPHENOL|simage
AHDP042416PNBRA|AMPHENOL|limage
Conectores circular

AHDP04-24-16PN-BRA

Conn Circular PIN 16 POS ST Panel Mount 16 Terminal 1 Port Box

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    24-16
  • Housing Color
    Black
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    50.8
  • Product Length (mm)
    45.7
  • Product Height (mm)
    47.6
  • Packaging
    Box

Documentación y Recursos

Hojas de datos
Recursos de diseño