Accesorios del conector
AGP 09 G
Connector Accessories D-Sub Cover Straight Polycarbonate Gray
Assmann WSW components, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
D-Sub Cover
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Polycarbonate
Color
Gray
Mounting
Screw Mount
Product Length (mm)
33
Product Depth (mm)
45
Product Height (mm)
10

